Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPR5020-SO1R

DigiKey Part Number
5503-TPR5020-SO1RTR-ND - Tape & Reel (TR)
5503-TPR5020-SO1RCT-ND - Cut Tape (CT)
5503-TPR5020-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR5020-SO1R
Description
IC VREF SERIES 2.048V 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPR5020-SO1R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
6ppm/°C
Manufacturer
3PEAK
Noise - 0.1Hz to 10Hz
3µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3V ~ 15V
Part Status
Active
Current - Supply
1mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOP
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.867
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,39000 €4,39 €
103,33900 €33,39 €
253,07720 €76,93 €
1002,79020 €279,02 €
2502,65332 €663,33 €
5002,57084 €1.285,42 €
1.0002,50296 €2.502,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,68086 €10.723,44 €
Manufacturers Standard Package
Unit Price without VAT:4,39000 €
Unit Price with VAT:5,22410 €