
TPR5012-VS1R-S | |
|---|---|
DigiKey Part Number | 5503-TPR5012-VS1R-STR-ND - Tape & Reel (TR) 5503-TPR5012-VS1R-SCT-ND - Cut Tape (CT) 5503-TPR5012-VS1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR5012-VS1R-S |
Description | IC VREF SERIES 1.25V 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,36809 € | 10.104,27 € |
| Unit Price without VAT: | 3,36809 € |
|---|---|
| Unit Price with VAT: | 4,00803 € |

