Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 150 mA SOT-23G-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPR431B-S3TR

DigiKey Part Number
5503-TPR431B-S3TR-ND - Tape & Reel (TR)
5503-TPR431B-S3TRCT-ND - Cut Tape (CT)
5503-TPR431B-S3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR431B-S3TR
Description
SHUNT VOLTAGE REFERENCE IC ADJUS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 150 mA SOT-23G-3
Datasheet
 Datasheet
EDA/CAD Models
TPR431B-S3TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
150 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23G-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09986 €299,58 €
6.0000,09687 €581,22 €
9.0000,09537 €858,33 €
15.0000,09370 €1.405,50 €
21.0000,09273 €1.947,33 €
30.0000,09180 €2.754,00 €
75.0000,08979 €6.734,25 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €