
TPR3530-S3TR | |
|---|---|
DigiKey Part Number | 5503-TPR3530-S3TR-ND - Tape & Reel (TR) 5503-TPR3530-S3TRCT-ND - Cut Tape (CT) 5503-TPR3530-S3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR3530-S3TR |
Description | IC VREF SHUNT 3V SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.2% 20 mA SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPR3530-S3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 60µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.1V ~ 5.5V | |
Current - Supply | - | |
Current - Cathode | 210 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23G-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,78880 € | 19,72 € |
| 100 | 0,69920 € | 69,92 € |
| 250 | 0,65656 € | 164,14 € |
| 500 | 0,63088 € | 315,44 € |
| 1.000 | 0,60970 € | 609,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58290 € | 1.748,70 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

