
TPR3520-S3TR | |
|---|---|
DigiKey Part Number | 5503-TPR3520-S3TR-ND - Tape & Reel (TR) 5503-TPR3520-S3TRCT-ND - Cut Tape (CT) 5503-TPR3520-S3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR3520-S3TR |
Description | IC VREF SHUNT 2.048V SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 20 mA SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPR3520-S3TR Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer 3PEAK | Noise - 0.1Hz to 10Hz 40µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.1V ~ 5.5V |
Part Status Active | Current - Cathode 210 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 20 mA | Supplier Device Package SOT-23G-3 |
Tolerance ±0.2% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88500 € | 8,85 € |
| 25 | 0,80240 € | 20,06 € |
| 100 | 0,71130 € | 71,13 € |
| 250 | 0,66788 € | 166,97 € |
| 500 | 0,64170 € | 320,85 € |
| 1.000 | 0,62019 € | 620,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57566 € | 1.726,98 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

