Series Voltage Reference IC Fixed 3.3V V ±0.15% SOT-23G-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPR3333-S3TR

DigiKey Part Number
5503-TPR3333-S3TR-ND - Tape & Reel (TR)
5503-TPR3333-S3TRCT-ND - Cut Tape (CT)
5503-TPR3333-S3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR3333-S3TR
Description
IC VREF SERIES SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.15% SOT-23G-3
Datasheet
 Datasheet
EDA/CAD Models
TPR3333-S3TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
66µVp-p
Manufacturer
3PEAK
Voltage - Input
3.35V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
180µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23G-3
Tolerance
±0.15%
Base Product Number
Temperature Coefficient
30ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.366
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,25300 €12,53 €
251,14080 €28,52 €
1001,01790 €101,79 €
2500,95920 €239,80 €
5000,92382 €461,91 €
1.0000,89470 €894,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,83939 €2.518,17 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €