
TPR3330-QF11R-S | |
|---|---|
DigiKey Part Number | 5503-TPR3330-QF11R-STR-ND - Tape & Reel (TR) 5503-TPR3330-QF11R-SCT-ND - Cut Tape (CT) 5503-TPR3330-QF11R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR3330-QF11R-S |
Description | IC VREF SERIES 8UFQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.15% 8-QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPR3330-QF11R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 60µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.05V ~ 5.5V | |
Current - Supply | 180µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-QFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,75242 € | 5.257,26 € |
| Unit Price without VAT: | 1,75242 € |
|---|---|
| Unit Price with VAT: | 2,08538 € |

