
TPR3325-QF11R-S | |
|---|---|
DigiKey Part Number | 5503-TPR3325-QF11R-STR-ND - Tape & Reel (TR) 5503-TPR3325-QF11R-SCT-ND - Cut Tape (CT) 5503-TPR3325-QF11R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR3325-QF11R-S |
Description | IC VREF SERIES 8UFQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.15% 8-QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPR3325-QF11R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.55V ~ 5.5V | |
Current - Supply | 180µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-QFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01000 € | 20,10 € |
| 25 | 1,84120 € | 46,03 € |
| 100 | 1,65640 € | 165,64 € |
| 250 | 1,56828 € | 392,07 € |
| 500 | 1,51518 € | 757,59 € |
| 1.000 | 1,47147 € | 1.471,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,44400 € | 4.332,00 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

