
TPR3130-S5TR-S | |
|---|---|
DigiKey Part Number | 5503-TPR3130-S5TR-STR-ND - Tape & Reel (TR) 5503-TPR3130-S5TR-SCT-ND - Cut Tape (CT) 5503-TPR3130-S5TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR3130-S5TR-S |
Description | IC VREF SERIES 3.0V .15% 8-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62200 € | 16,22 € |
| 25 | 1,48240 € | 37,06 € |
| 100 | 1,32840 € | 132,84 € |
| 250 | 1,25492 € | 313,73 € |
| 500 | 1,22362 € | 611,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11184 € | 3.335,52 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

