
TPR3125-S5TR-S | |
|---|---|
DigiKey Part Number | 5503-TPR3125-S5TR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPR3125-S5TR-S |
Description | IC VREF SERIES 2.5V .15% 8-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% SOT-23-5 |
Datasheet | Datasheet |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer 3PEAK | Noise - 0.1Hz to 10Hz 3µVp-p |
Series | Voltage - Input 3V ~ 15V |
Packaging Tape & Reel (TR) | Current - Supply 1mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Tolerance ±0.05% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23162 € | 3.694,86 € |
| Unit Price without VAT: | 1,23162 € |
|---|---|
| Unit Price with VAT: | 1,46563 € |

