Flyback Switching Regulator IC Positive Adjustable 1 Output 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPQ5180-DFMR-S

DigiKey Part Number
5503-TPQ5180-DFMR-STR-ND
Manufacturer
Manufacturer Product Number
TPQ5180-DFMR-S
Description
IC REG FLYBACK 100V 7A 8-DFN
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive Adjustable 1 Output 8-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
95V (Switch)
Current - Output
-
Frequency - Switching
12kHz ~ 350kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,67221 €2.016,63 €
6.0000,65785 €3.947,10 €
9.0000,65066 €5.855,94 €
Unit Price without VAT:0,67221 €
Unit Price with VAT:0,79993 €