
TPQ50553Q-DFTR-S | |
|---|---|
DigiKey Part Number | 5503-TPQ50553Q-DFTR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPQ50553Q-DFTR-S |
Description | IC BOOST CONTROLLER FLYBACK DFN- |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-DFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V, 3.5V ~ 45V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerWFDFN | |
Supplier Device Package | 12-DFN (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52625 € | 1.578,75 € |
| 6.000 | 0,51449 € | 3.086,94 € |
| 9.000 | 0,50861 € | 4.577,49 € |
| 15.000 | 0,50208 € | 7.531,20 € |
| Unit Price without VAT: | 0,52625 € |
|---|---|
| Unit Price with VAT: | 0,62624 € |

