
TPQ50551WQ-DFTR-S | |
|---|---|
DigiKey Part Number | 5503-TPQ50551WQ-DFTR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPQ50551WQ-DFTR-S |
Description | IC BOOST CONTROLLER FLYBACK DFN- |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-DFN (3x2) |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 2.2MHz |
Manufacturer 3PEAK | Duty Cycle (Max) 98% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology Boost, Flyback, SEPIC | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Output Phases 1 | Package / Case 12-PowerWFDFN |
Voltage - Supply (Vcc/Vdd) 3V ~ 20V, 3.5V ~ 45V | Supplier Device Package 12-DFN (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53358 € | 1.600,74 € |
| 6.000 | 0,52171 € | 3.130,26 € |
| 9.000 | 0,51577 € | 4.641,93 € |
| 15.000 | 0,50919 € | 7.637,85 € |
| Unit Price without VAT: | 0,53358 € |
|---|---|
| Unit Price with VAT: | 0,63496 € |

