
TPP38003-T6TR | |
|---|---|
DigiKey Part Number | 5503-TPP38003-T6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPP38003-T6TR |
Description | IC REG BUCK 36V 3A TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22999 € | 689,97 € |
| 6.000 | 0,22403 € | 1.344,18 € |
| 9.000 | 0,22105 € | 1.989,45 € |
| 15.000 | 0,21774 € | 3.266,10 € |
| 21.000 | 0,21581 € | 4.532,01 € |
| 30.000 | 0,21395 € | 6.418,50 € |
| Unit Price without VAT: | 0,22999 € |
|---|---|
| Unit Price with VAT: | 0,27369 € |


