
TPP366091Q-FC3R-S | |
|---|---|
DigiKey Part Number | 5503-TPP366091Q-FC3R-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPP366091Q-FC3R-S |
Description | IC REG STEP-DOWN 36V 6A 14-QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 14-PowerWQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (4x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51970 € | 1.559,10 € |
| 6.000 | 0,50809 € | 3.048,54 € |
| 9.000 | 0,50228 € | 4.520,52 € |
| 15.000 | 0,49584 € | 7.437,60 € |
| Unit Price without VAT: | 0,51970 € |
|---|---|
| Unit Price with VAT: | 0,61844 € |

