
TPP364091-FC3R | |
|---|---|
DigiKey Part Number | 5503-TPP364091-FC3RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPP364091-FC3R |
Description | IC REG STEP-DOWN 36V 6A 14-QFN ( |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-PowerWQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 34.2V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 200kHz ~ 2.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 14-QFN (4x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46968 € | 1.409,04 € |
| Unit Price without VAT: | 0,46968 € |
|---|---|
| Unit Price with VAT: | 0,55892 € |

