
TPP363090Q-FC3R-S | |
|---|---|
DigiKey Part Number | 5503-TPP363090Q-FC3R-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPP363090Q-FC3R-S |
Description | IC REG STEP-DOWN 36V 6A 14-QFN ( |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 14-PowerWQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case |
Voltage - Input (Max) 36V | Supplier Device Package 14-QFN (4x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49082 € | 1.472,46 € |
| Unit Price without VAT: | 0,49082 € |
|---|---|
| Unit Price with VAT: | 0,58408 € |

