Image for TPP363072Q-FC6R-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPP363072Q-FC6R-S

DigiKey Part Number
5503-TPP363072Q-FC6R-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPP363072Q-FC6R-S
Description
IC REG BUCK 36V 3A 12-QFN (2X3)
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
34.2V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
400kHz, 1.4MHz, 2.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
3V
Package / Case
Voltage - Input (Max)
36V
Supplier Device Package
12-QFN (2x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38480 €1.154,40 €
Unit Price without VAT:0,38480 €
Unit Price with VAT:0,45791 €