
TPP362082-T6TR | |
|---|---|
DigiKey Part Number | 5503-TPP362082-T6TR-ND - Tape & Reel (TR) 5503-TPP362082-T6TRCT-ND - Cut Tape (CT) 5503-TPP362082-T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP362082-T6TR |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPP362082-T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,24960 € | 6,24 € |
| 100 | 0,21660 € | 21,66 € |
| 250 | 0,20088 € | 50,22 € |
| 500 | 0,19138 € | 95,69 € |
| 1.000 | 0,18357 € | 183,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16793 € | 503,79 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

