
TPP361072Q-FC6R-S | |
|---|---|
DigiKey Part Number | 5503-TPP361072Q-FC6R-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPP361072Q-FC6R-S |
Description | IC REG BUCK LOWIQ 36V 1A QFN-12( |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case |
Voltage - Input (Max) 36V | Supplier Device Package 12-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27182 € | 815,46 € |
| 6.000 | 0,26500 € | 1.590,00 € |
| 9.000 | 0,26158 € | 2.354,22 € |
| 15.000 | 0,25780 € | 3.867,00 € |
| 21.000 | 0,25558 € | 5.367,18 € |
| 30.000 | 0,25346 € | 7.603,80 € |
| Unit Price without VAT: | 0,27182 € |
|---|---|
| Unit Price with VAT: | 0,32347 € |

