
TPP206081-QFMR | |
|---|---|
DigiKey Part Number | 5503-TPP206081-QFMRTR-ND - Tape & Reel (TR) 5503-TPP206081-QFMRCT-ND - Cut Tape (CT) 5503-TPP206081-QFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP206081-QFMR |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPP206080-QFMR-S | 3PEAK | 3.951 | 5503-TPP206080-QFMR-SCT-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94600 € | 9,46 € |
| 25 | 0,85880 € | 21,47 € |
| 100 | 0,76280 € | 76,28 € |
| 250 | 0,71696 € | 179,24 € |
| 500 | 0,68936 € | 344,68 € |
| 1.000 | 0,66662 € | 666,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,63889 € | 2.555,56 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

