
TPP206080-QFMR | |
|---|---|
DigiKey Part Number | 5503-TPP206080-QFMRTR-ND - Tape & Reel (TR) 5503-TPP206080-QFMRCT-ND - Cut Tape (CT) 5503-TPP206080-QFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP206080-QFMR |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98700 € | 9,87 € |
| 25 | 0,89560 € | 22,39 € |
| 100 | 0,79550 € | 79,55 € |
| 250 | 0,74780 € | 186,95 € |
| 500 | 0,71896 € | 359,48 € |
| 1.000 | 0,71234 € | 712,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64694 € | 2.587,76 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

