
TPM8803-TSBR | |
|---|---|
DigiKey Part Number | 5503-TPM8803-TSBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPM8803-TSBR |
Description | IC LOW SIDE DRIVER 48V 3A 16-SSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 16-ETSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 5V ~ 40V | |
Voltage - Load | 0 ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-ETSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79849 € | 2.395,47 € |
| Unit Price without VAT: | 0,79849 € |
|---|---|
| Unit Price with VAT: | 0,95020 € |

