
Category | Voltage - Load 0V ~ 50V |
Mfr | Voltage - Supply (Vcc/Vdd) 4.5V ~ 50V |
Packaging Tape & Reel (TR) | Current - Output (Max) 500mA |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Over Temperature, UVLO |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 8 x 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 18-SOP |
Output Type N-Channel | Package / Case |
Interface Logic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24671 € | 370,06 € |
| Unit Price without VAT: | 0,24671 € |
|---|---|
| Unit Price with VAT: | 0,29358 € |

