
TPM27524Q-SO1R-S | |
|---|---|
DigiKey Part Number | 5503-TPM27524Q-SO1R-STR-ND - Tape & Reel (TR) 5503-TPM27524Q-SO1R-SCT-ND - Cut Tape (CT) 5503-TPM27524Q-SO1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM27524Q-SO1R-S |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPM27524Q-SO1R-S Models |
Category | Driven Configuration Low-Side |
Manufacturer 3PEAK | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48680 € | 12,17 € |
| 100 | 0,42760 € | 42,76 € |
| 250 | 0,39940 € | 99,85 € |
| 500 | 0,38238 € | 191,19 € |
| 1.000 | 0,36838 € | 368,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37171 € | 1.486,84 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

