
TPM27524-DF4R | |
|---|---|
DigiKey Part Number | 5503-TPM27524-DF4RTR-ND - Tape & Reel (TR) 5503-TPM27524-DF4RCT-ND - Cut Tape (CT) 5503-TPM27524-DF4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM27524-DF4R |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPM27524-DF4R Models |
Category | Voltage - Supply 4.5V ~ 23V |
Manufacturer 3PEAK | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7ns, 6ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-VFDFN Exposed Pad |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Supplier Device Package 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35200 € | 8,80 € |
| 100 | 0,30750 € | 30,75 € |
| 250 | 0,28620 € | 71,55 € |
| 500 | 0,27336 € | 136,68 € |
| 1.000 | 0,26278 € | 262,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23657 € | 709,71 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

