
Category | Logic Voltage - VIL, VIH 1.5V, 1.8V |
Manufacturer 3PEAK | Current - Peak Output (Source, Sink) 3.5A, 3.5A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
Driven Configuration Half-Bridge | Rise / Fall Time (Typ) 8.7ns, 5.9ns |
Channel Type Independent | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 10-VFDFN Exposed Pad |
Voltage - Supply 7V ~ 20V | Supplier Device Package 10-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32983 € | 1.319,32 € |
| Unit Price without VAT: | 0,32983 € |
|---|---|
| Unit Price with VAT: | 0,39250 € |

