
TPM27217-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPM27217-S5TR-ND - Tape & Reel (TR) 5503-TPM27217-S5TRCT-ND - Cut Tape (CT) 5503-TPM27217-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM27217-S5TR |
Description | IC HS LOW-SIDE DRIVER SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 23V |
Manufacturer 3PEAK | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 9ns, 8ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case SC-74A, SOT-753 |
Gate Type IGBT, SiC MOSFET | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,23560 € | 5,89 € |
| 100 | 0,20400 € | 20,40 € |
| 250 | 0,18896 € | 47,24 € |
| 500 | 0,17988 € | 89,94 € |
| 1.000 | 0,17243 € | 172,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15333 € | 459,99 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |




