
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7V ~ 20V | |
Logic Voltage - VIL, VIH | 1.5V, 1.8V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7ns, 4.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27524 € | 825,72 € |
| 6.000 | 0,26833 € | 1.609,98 € |
| 9.000 | 0,26487 € | 2.383,83 € |
| 15.000 | 0,26104 € | 3.915,60 € |
| 21.000 | 0,25880 € | 5.434,80 € |
| 30.000 | 0,25665 € | 7.699,50 € |
| Unit Price without VAT: | 0,27524 € |
|---|---|
| Unit Price with VAT: | 0,32754 € |

