4.5A, 5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-WSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPM23513-SOER-S

DigiKey Part Number
5503-TPM23513-SOER-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPM23513-SOER-S
Description
IC ISO HS DRIVER 6-WSOP
Customer Reference
Detailed Description
4.5A, 5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-WSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
8.2ns, 6.5ns
Mfr
Current - Output High, Low
4.5A, 5A
Packaging
Tape & Reel (TR)
Current - Peak Output
4.5A, 5A
Part Status
Active
Voltage - Forward (Vf) (Typ)
2.05V
Technology
Capacitive Coupling
Voltage - Output Supply
14V ~ 40V
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5700Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
150kV/µs
Package / Case
6-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
105ns, 105ns
Supplier Device Package
6-WSOP
Pulse Width Distortion (Max)
35ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30889 €308,89 €
Unit Price without VAT:0,30889 €
Unit Price with VAT:0,36758 €