
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 125kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 4.2A, 7.8A | |
Current - Peak Output | 4.2A, 7.8A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.5V ~ 28V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOP | |
Approval Agency | CB, CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38427 € | 576,40 € |
| 3.000 | 0,37351 € | 1.120,53 € |
| 4.500 | 0,36812 € | 1.656,54 € |
| 7.500 | 0,36215 € | 2.716,12 € |
| 10.500 | 0,35866 € | 3.765,93 € |
| 15.000 | 0,35531 € | 5.329,65 € |
| Unit Price without VAT: | 0,38427 € |
|---|---|
| Unit Price with VAT: | 0,45728 € |

