
TPM2003-TS3R | |
|---|---|
DigiKey Part Number | 5503-TPM2003-TS3RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPM2003-TS3R |
Description | IC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer 3PEAK | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14617 € | 438,51 € |
| Unit Price without VAT: | 0,14617 € |
|---|---|
| Unit Price with VAT: | 0,17394 € |

