
Category | Logic Voltage - VIL, VIH 1.8V, 1.7V |
Manufacturer 3PEAK | Current - Peak Output (Source, Sink) 7A, 5A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 650ps, 850ps |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 6-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 6-DFN (2x2) |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40836 € | 1.225,08 € |
| Unit Price without VAT: | 0,40836 € |
|---|---|
| Unit Price with VAT: | 0,48595 € |

