SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL905215-S5TR-S

DigiKey Part Number
5503-TPL905215-S5TR-STR-ND - Tape & Reel (TR)
5503-TPL905215-S5TR-SCT-ND - Cut Tape (CT)
5503-TPL905215-S5TR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL905215-S5TR-S
Description
IC REG LINEAR 1.2V 500MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPL905215-S5TR-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 500mA
Current - Output
PSRR
88dB (10kHz), 82dB ~ 45dB (100Hz ~ 1MHz)
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52300 €5,23 €
250,47080 €11,77 €
1000,41350 €41,35 €
2500,38612 €96,53 €
5000,36962 €184,81 €
1.0000,35605 €356,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33391 €1.001,73 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €