
TPL8601Q-ES1R-S | |
|---|---|
DigiKey Part Number | 5503-TPL8601Q-ES1R-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPL8601Q-ES1R-S |
Description | IC REG LINEAR 42V 150MA PRECISI |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 80dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-ESOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,80553 € | 3.222,12 € |
| 8.000 | 0,79005 € | 6.320,40 € |
| Unit Price without VAT: | 0,80553 € |
|---|---|
| Unit Price with VAT: | 0,95858 € |

