
TPL820U50-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL820U50-5TR-ND - Tape & Reel (TR) 5503-TPL820U50-5TRCT-ND - Cut Tape (CT) 5503-TPL820U50-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL820U50-5TR |
Description | IC REG LINEAR 5V 180MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5 |
EDA/CAD Models | TPL820U50-5TR Models |
Category | Voltage Dropout (Max) 0.72V @ 180mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 65dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL820F50-5TR | 3PEAK | 2.520 | 5503-TPL820F50-5TRCT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20680 € | 5,17 € |
| 100 | 0,17870 € | 17,87 € |
| 250 | 0,16532 € | 41,33 € |
| 500 | 0,15724 € | 78,62 € |
| 1.000 | 0,15058 € | 150,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13326 € | 399,78 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

