Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL820F30-89TR

DigiKey Part Number
5503-TPL820F30-89TR-ND - Tape & Reel (TR)
5503-TPL820F30-89TRCT-ND - Cut Tape (CT)
5503-TPL820F30-89TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL820F30-89TR
Description
IC REG LINEAR 3V 180MA SOT89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-89-3
EDA/CAD Models
TPL820F30-89TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.72V @ 180mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
75dB ~ 65dB (100Hz ~ 10kHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16850 €674,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16850 €
Unit Price with VAT:0,20052 €