
TPL8151AD-DF9R | |
|---|---|
DigiKey Part Number | 5503-TPL8151AD-DF9RTR-ND - Tape & Reel (TR) 5503-TPL8151AD-DF9RCT-ND - Cut Tape (CT) 5503-TPL8151AD-DF9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL8151AD-DF9R |
Description | IC REG LINEAR POS ADJ 1.5A 8-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPL8151AD-DF9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 29V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 77dB ~ 35dB (120Hz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64600 € | 16,46 € |
| 25 | 1,50520 € | 37,63 € |
| 100 | 1,34940 € | 134,94 € |
| 250 | 1,27524 € | 318,81 € |
| 500 | 1,23052 € | 615,26 € |
| 1.000 | 1,19370 € | 1.193,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,16469 € | 3.494,07 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

