
TPL810U33-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL810U33-5TR-ND - Tape & Reel (TR) 5503-TPL810U33-5TRCT-ND - Cut Tape (CT) 5503-TPL810U33-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL810U33-5TR |
Description | IC REG LINEAR 3.3V 180MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5 |
EDA/CAD Models | TPL810U33-5TR Models |
Category | Voltage Dropout (Max) 0.8V @ 180mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 65dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL810F33-5TR | 3PEAK | 7.228 | 5503-TPL810F33-5TRCT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,23840 € | 5,96 € |
| 100 | 0,20660 € | 20,66 € |
| 250 | 0,19148 € | 47,87 € |
| 500 | 0,18238 € | 91,19 € |
| 1.000 | 0,17488 € | 174,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15976 € | 479,28 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

