Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL810F30-3TR

DigiKey Part Number
5503-TPL810F30-3TR-ND - Tape & Reel (TR)
5503-TPL810F30-3TRCT-ND - Cut Tape (CT)
5503-TPL810F30-3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL810F30-3TR
Description
IC REG LINEAR 3V 180MA SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-3
EDA/CAD Models
TPL810F30-3TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 180mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
75dB ~ 65dB (100Hz ~ 10kHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27000 €2,70 €
250,24120 €6,03 €
1000,20920 €20,92 €
2500,19392 €48,48 €
5000,18466 €92,33 €
1.0000,17708 €177,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16177 €485,31 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €