
TPL8032ADQ-ES1R-S | |
|---|---|
DigiKey Part Number | 5503-TPL8032ADQ-ES1R-STR-ND - Tape & Reel (TR) 5503-TPL8032ADQ-ES1R-SCT-ND - Cut Tape (CT) 5503-TPL8032ADQ-ES1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL8032ADQ-ES1R-S |
Description | IC REG LINEAR 8-ESOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output 8-ESOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL8032ADQ-ES1R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-ESOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49300 € | 14,93 € |
| 25 | 1,36280 € | 34,07 € |
| 100 | 1,22000 € | 122,00 € |
| 250 | 1,15184 € | 287,96 € |
| 500 | 1,11076 € | 555,38 € |
| 1.000 | 1,07693 € | 1.076,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,04822 € | 4.192,88 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

