Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL740F33-FR

DigiKey Part Number
5503-TPL740F33-FRTR-ND - Tape & Reel (TR)
5503-TPL740F33-FRCT-ND - Cut Tape (CT)
5503-TPL740F33-FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL740F33-FR
Description
IC REG LINEAR 3.3V 500MA 4-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1x1)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
60dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15300 €1,53 €
250,13600 €3,40 €
1000,11640 €11,64 €
2500,10716 €26,79 €
5000,10158 €50,79 €
1.0000,09699 €96,99 €
2.5000,09213 €230,33 €
5.0000,08920 €446,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,08635 €1.036,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €