
TPL740F33-FR | |
|---|---|
DigiKey Part Number | 5503-TPL740F33-FRTR-ND - Tape & Reel (TR) 5503-TPL740F33-FRCT-ND - Cut Tape (CT) 5503-TPL740F33-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL740F33-FR |
Description | IC REG LINEAR 3.3V 500MA 4-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1x1) |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.4V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13840 € | 3,46 € |
| 100 | 0,11850 € | 11,85 € |
| 250 | 0,10904 € | 27,26 € |
| 500 | 0,10334 € | 51,67 € |
| 1.000 | 0,09866 € | 98,66 € |
| 2.500 | 0,09372 € | 234,30 € |
| 5.000 | 0,09074 € | 453,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,09424 € | 1.130,88 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

