
TPL740F30-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL740F30-5TR-ND - Tape & Reel (TR) 5503-TPL740F30-5TRCT-ND - Cut Tape (CT) 5503-TPL740F30-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL740F30-5TR |
Description | IC REG LINEAR 3V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
EDA/CAD Models | TPL740F30-5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 60dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13600 € | 3,40 € |
| 100 | 0,11640 € | 11,64 € |
| 250 | 0,10716 € | 26,79 € |
| 500 | 0,10158 € | 50,79 € |
| 1.000 | 0,09699 € | 96,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08635 € | 259,05 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

