Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL740F25-5TR

DigiKey Part Number
5503-TPL740F25-5TR-ND - Tape & Reel (TR)
5503-TPL740F25-5TRCT-ND - Cut Tape (CT)
5503-TPL740F25-5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL740F25-5TR
Description
IC REG LINEAR 2.5V 500MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
EDA/CAD Models
TPL740F25-5TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
60dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15300 €1,53 €
250,13600 €3,40 €
1000,11640 €11,64 €
2500,10716 €26,79 €
5000,10158 €50,79 €
1.0000,09699 €96,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08635 €259,05 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €