
TPL730F25-FR | |
|---|---|
DigiKey Part Number | 5503-TPL730F25-FRTR-ND - Tape & Reel (TR) 5503-TPL730F25-FRCT-ND - Cut Tape (CT) 5503-TPL730F25-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL730F25-FR |
Description | IC REG LINEAR 2.5V 300MA 4-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
PSRR | 65dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12680 € | 3,17 € |
| 100 | 0,10840 € | 10,84 € |
| 250 | 0,09968 € | 24,92 € |
| 500 | 0,09442 € | 47,21 € |
| 1.000 | 0,09009 € | 90,09 € |
| 2.500 | 0,08553 € | 213,82 € |
| 5.000 | 0,08278 € | 413,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07999 € | 959,88 € |
| 24.000 | 0,07822 € | 1.877,28 € |
| 36.000 | 0,07733 € | 2.783,88 € |
| 60.000 | 0,07635 € | 4.581,00 € |
| 84.000 | 0,07578 € | 6.365,52 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

