
TPL720F28-89TR | |
|---|---|
DigiKey Part Number | 5503-TPL720F28-89TR-ND - Tape & Reel (TR) 5503-TPL720F28-89TRCT-ND - Cut Tape (CT) 5503-TPL720F28-89TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL720F28-89TR |
Description | IC REG LINEAR 2.8V 400MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-89-3 |
EDA/CAD Models | TPL720F28-89TR Models |
Category | Voltage Dropout (Max) 0.35V @ 400mA |
Mfr | Current - Output |
Series | PSRR 55dB ~ 53dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08298 € | 331,92 € |
| 8.000 | 0,08059 € | 644,72 € |
| 12.000 | 0,07939 € | 952,68 € |
| 20.000 | 0,07806 € | 1.561,20 € |
| 28.000 | 0,07729 € | 2.164,12 € |
| 40.000 | 0,07654 € | 3.061,60 € |
| 100.000 | 0,07494 € | 7.494,00 € |
| Unit Price without VAT: | 0,08298 € |
|---|---|
| Unit Price with VAT: | 0,09875 € |

