
TPL720F28-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL720F28-5TR-ND - Tape & Reel (TR) 5503-TPL720F28-5TRCT-ND - Cut Tape (CT) 5503-TPL720F28-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL720F28-5TR |
Description | IC REG LINEAR 2.8V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
EDA/CAD Models | TPL720F28-5TR Models |
Category | Voltage Dropout (Max) 0.35V @ 400mA |
Mfr | Current - Output |
Series | PSRR 55dB ~ 53dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12960 € | 3,24 € |
| 100 | 0,11080 € | 11,08 € |
| 250 | 0,10188 € | 25,47 € |
| 500 | 0,09652 € | 48,26 € |
| 1.000 | 0,09210 € | 92,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08769 € | 263,07 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

