
TPL720F28-3TR | |
|---|---|
DigiKey Part Number | 5503-TPL720F28-3TR-ND - Tape & Reel (TR) 5503-TPL720F28-3TRCT-ND - Cut Tape (CT) 5503-TPL720F28-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL720F28-3TR |
Description | IC REG LINEAR 2.8V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 400mA | |
Current - Output | ||
PSRR | 55dB ~ 53dB (100Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12720 € | 3,18 € |
| 100 | 0,10900 € | 10,90 € |
| 250 | 0,10016 € | 25,04 € |
| 500 | 0,09488 € | 47,44 € |
| 1.000 | 0,09054 € | 90,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08518 € | 255,54 € |
| 6.000 | 0,08255 € | 495,30 € |
| 9.000 | 0,08124 € | 731,16 € |
| 15.000 | 0,07978 € | 1.196,70 € |
| 21.000 | 0,07893 € | 1.657,53 € |
| 30.000 | 0,07811 € | 2.343,30 € |
| 75.000 | 0,07634 € | 5.725,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

