Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL720F18-5TR

DigiKey Part Number
5503-TPL720F18-5TR-ND - Tape & Reel (TR)
5503-TPL720F18-5TRCT-ND - Cut Tape (CT)
5503-TPL720F18-5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL720F18-5TR
Description
IC REG LINEAR 1.8V 400MA SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
EDA/CAD Models
TPL720F18-5TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.35V @ 400mA
Mfr
Current - Output
Series
PSRR
55dB ~ 53dB (100Hz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.925
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14600 €1,46 €
250,12960 €3,24 €
1000,11080 €11,08 €
2500,10188 €25,47 €
5000,09652 €48,26 €
1.0000,09210 €92,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08412 €252,36 €
6.0000,08153 €489,18 €
9.0000,08023 €722,07 €
15.0000,07879 €1.181,85 €
21.0000,07795 €1.636,95 €
30.0000,07714 €2.314,20 €
75.0000,07540 €5.655,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €